V3FM12-M3/H | ||
---|---|---|
DigiKey Part Number | V3FM12-M3/HGITR-ND - Tape & Reel (TR) V3FM12-M3/HGICT-ND - Cut Tape (CT) V3FM12-M3/HGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V3FM12-M3/H | |
Description | DIODE SCHOTTKY 120V 3A DO219AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 120 V 3A Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet | |
EDA/CAD Models | V3FM12-M3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 120 V | |
Capacitance @ Vr, F | 220pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.35000 | ¥23.50 |
100 | ¥1.18530 | ¥118.53 |
500 | ¥0.96728 | ¥483.64 |
1,000 | ¥0.71762 | ¥717.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60378 | ¥1,811.34 |
6,000 | ¥0.57725 | ¥3,463.50 |
9,000 | ¥0.49924 | ¥4,493.16 |
30,000 | ¥0.48988 | ¥14,696.40 |
75,000 | ¥0.40563 | ¥30,422.25 |
150,000 | ¥0.39939 | ¥59,908.50 |