1 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J1R0ABSTR

DigiKey Part Number
478-4400-2-ND - Tape & Reel (TR)
478-4400-1-ND - Cut Tape (CT)
478-4400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J1R0ABSTR
Description
CAP THIN FILM 1PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J1R0ABSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,337
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.10200¥41.02
50¥3.14600¥157.30
100¥2.85150¥285.15
500¥2.35430¥1,177.15
1,000¥2.20065¥2,200.65
2,500¥2.03852¥5,096.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.94077¥9,703.85
10,000¥1.86029¥18,602.90
15,000¥1.81997¥27,299.55
25,000¥1.77528¥44,382.00
35,000¥1.74914¥61,219.90
Manufacturers Standard Package