US1A-E3/5AT | ||
---|---|---|
DigiKey Part Number | US1A-E3/5ATGITR-ND - Tape & Reel (TR) US1A-E3/5ATGICT-ND - Cut Tape (CT) US1A-E3/5ATGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | US1A-E3/5AT | |
Description | DIODE GEN PURP 50V 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.67500 | ¥26.75 |
100 | ¥1.60480 | ¥160.48 |
500 | ¥1.48614 | ¥743.07 |
1,000 | ¥1.01062 | ¥1,010.62 |
2,000 | ¥0.93038 | ¥1,860.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.89172 | ¥6,687.90 |
15,000 | ¥0.80256 | ¥12,038.40 |
37,500 | ¥0.79067 | ¥29,650.12 |
52,500 | ¥0.74311 | ¥39,013.28 |