Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC

SSM2019BRNZ

DigiKey Part Number
505-SSM2019BRNZ-ND
Manufacturer
Manufacturer Product Number
SSM2019BRNZ
Description
IC AMP CLASS AB MONO 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SSM2019BRNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Differential Inputs
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
8-SOIC
Type
Class AB
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Voltage - Supply
10V ~ 36V, ±5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.29000¥60.29
10¥46.47700¥464.77
98¥39.28582¥3,850.01
196¥37.86857¥7,422.24
294¥37.15874¥10,924.67
588¥36.11781¥21,237.27
1,078¥35.35983¥38,117.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.