SSA33L-E3/5AT | ||
---|---|---|
DigiKey Part Number | SSA33L-E3/5ATGITR-ND - Tape & Reel (TR) SSA33L-E3/5ATGICT-ND - Cut Tape (CT) SSA33L-E3/5ATGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSA33L-E3/5AT | |
Description | DIODE SCHOTTKY 30V 3A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03700 | ¥30.37 |
100 | ¥2.11230 | ¥211.23 |
500 | ¥1.64942 | ¥824.71 |
1,000 | ¥1.34075 | ¥1,340.75 |
2,000 | ¥1.19853 | ¥2,397.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.13759 | ¥8,531.93 |
15,000 | ¥1.05633 | ¥15,844.95 |
37,500 | ¥1.03195 | ¥38,698.12 |
52,500 | ¥1.00565 | ¥52,796.62 |