SS33-E3/57T | ||
---|---|---|
DigiKey Part Number | SS33-E3/57TGITR-ND - Tape & Reel (TR) SS33-E3/57TGICT-ND - Cut Tape (CT) SS33-E3/57TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS33-E3/57T | |
Description | DIODE SCHOTTKY 30V 3A DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 3A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09600 | ¥40.96 |
100 | ¥2.84780 | ¥284.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.22348 | ¥1,889.96 |
1,700 | ¥1.80726 | ¥3,072.34 |
2,550 | ¥1.61557 | ¥4,119.70 |
5,950 | ¥1.53342 | ¥9,123.85 |
21,250 | ¥1.42389 | ¥30,257.66 |
42,500 | ¥1.39103 | ¥59,118.78 |