SS2PH10HM3_A/I | ||
---|---|---|
DigiKey Part Number | SS2PH10HM3_A/IGITR-ND - Tape & Reel (TR) SS2PH10HM3_A/IGICT-ND - Cut Tape (CT) SS2PH10HM3_A/IGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS2PH10HM3_A/I | |
Description | DIODE SCHOTTKY 100V 2A DO220AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥1.81340 | ¥181.34 |
500 | ¥1.67898 | ¥839.49 |
1,000 | ¥1.14176 | ¥1,141.76 |
2,000 | ¥1.05109 | ¥2,102.18 |
5,000 | ¥1.00742 | ¥5,037.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.90667 | ¥9,066.70 |
30,000 | ¥0.89324 | ¥26,797.20 |
50,000 | ¥0.83951 | ¥41,975.50 |