SMAZ5931B-E3/61 | ||
---|---|---|
DigiKey Part Number | SMAZ5931B-E3/61GITR-ND - Tape & Reel (TR) SMAZ5931B-E3/61GICT-ND - Cut Tape (CT) SMAZ5931B-E3/61GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAZ5931B-E3/61 | |
Description | DIODE ZENER 18V 500MW DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.60200 | ¥26.02 |
100 | ¥1.56060 | ¥156.06 |
500 | ¥1.44484 | ¥722.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.98243 | ¥1,768.37 |
3,600 | ¥0.90444 | ¥3,255.98 |
5,400 | ¥0.86688 | ¥4,681.15 |
9,000 | ¥0.78018 | ¥7,021.62 |
45,000 | ¥0.76862 | ¥34,587.90 |
90,000 | ¥0.72239 | ¥65,015.10 |