SMAJ78CA-E3/61 | ||
---|---|---|
DigiKey Part Number | SMAJ78CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ78CA-E3/61GICT-ND - Cut Tape (CT) SMAJ78CA-E3/61GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ78CA-E3/61 | |
Description | TVS DIODE 78VWM 126VC DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.38980 | ¥138.98 |
500 | ¥1.23174 | ¥615.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.95849 | ¥1,725.28 |
3,600 | ¥0.85785 | ¥3,088.26 |
5,400 | ¥0.83868 | ¥4,528.87 |
9,000 | ¥0.74283 | ¥6,685.47 |
45,000 | ¥0.73325 | ¥32,996.25 |
90,000 | ¥0.62302 | ¥56,071.80 |