SMAJ100CA | ||
---|---|---|
DigiKey Part Number | SMAJ100CABTR-ND - Tape & Reel (TR) SMAJ100CABCT-ND - Cut Tape (CT) SMAJ100CABDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ100CA | |
Description | TVS DIODE 100VWM 162VC SMA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ100CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.56720 | ¥156.72 |
500 | ¥1.45108 | ¥725.54 |
1,000 | ¥0.98668 | ¥986.68 |
2,000 | ¥0.90833 | ¥1,816.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.87060 | ¥4,353.00 |
10,000 | ¥0.78354 | ¥7,835.40 |
25,000 | ¥0.77193 | ¥19,298.25 |
50,000 | ¥0.72550 | ¥36,275.00 |