SMAJ30CA-E3/61 | ||
---|---|---|
DigiKey Part Number | SMAJ30CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ30CA-E3/61GICT-ND - Cut Tape (CT) SMAJ30CA-E3/61GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ30CA-E3/61 | |
Description | TVS DIODE 30VWM 48.4VC DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ30CA-E3/61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20180 | ¥120.18 |
500 | ¥1.06540 | ¥532.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.82914 | ¥1,492.45 |
3,600 | ¥0.74208 | ¥2,671.49 |
5,400 | ¥0.72549 | ¥3,917.65 |
9,000 | ¥0.64259 | ¥5,783.31 |
45,000 | ¥0.63429 | ¥28,543.05 |
90,000 | ¥0.57465 | ¥51,718.50 |