SMAJ30A-E3/5A | ||
---|---|---|
DigiKey Part Number | SMAJ30A-E3/5AGITR-ND - Tape & Reel (TR) SMAJ30A-E3/5AGICT-ND - Cut Tape (CT) SMAJ30A-E3/5AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ30A-E3/5A | |
Description | TVS DIODE 30VWM 48.4VC DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25030 | ¥125.03 |
500 | ¥1.10810 | ¥554.05 |
1,000 | ¥0.86231 | ¥862.31 |
2,000 | ¥0.77176 | ¥1,543.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.75452 | ¥5,658.90 |
15,000 | ¥0.66829 | ¥10,024.35 |
37,500 | ¥0.65967 | ¥24,737.62 |
52,500 | ¥0.56050 | ¥29,426.25 |