SMAJ30A | ||
---|---|---|
DigiKey Part Number | SMAJ30ABTR-ND - Tape & Reel (TR) SMAJ30ABCT-ND - Cut Tape (CT) SMAJ30ABDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ30A | |
Description | TVS DIODE 30VWM 48.4VC SMA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23600 | ¥618.00 |
1,000 | ¥0.96181 | ¥961.81 |
2,000 | ¥0.86083 | ¥1,721.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84159 | ¥4,207.95 |
10,000 | ¥0.74540 | ¥7,454.00 |
25,000 | ¥0.73578 | ¥18,394.50 |
50,000 | ¥0.62517 | ¥31,258.50 |
125,000 | ¥0.60113 | ¥75,141.25 |