SM15T100A-E3/57T | ||
---|---|---|
DigiKey Part Number | SM15T100A-E3/57TGITR-ND - Tape & Reel (TR) SM15T100A-E3/57TGICT-ND - Cut Tape (CT) SM15T100A-E3/57TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM15T100A-E3/57T | |
Description | TVS DIODE 85.5VWM 137VC DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥4.74800 | ¥47.48 |
100 | ¥3.28690 | ¥328.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.74626 | ¥2,334.32 |
1,700 | ¥2.33724 | ¥3,973.31 |
2,550 | ¥2.08159 | ¥5,308.05 |
5,950 | ¥1.97203 | ¥11,733.58 |
21,250 | ¥1.82595 | ¥38,801.44 |
42,500 | ¥1.80787 | ¥76,834.48 |