SM15T100
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SM15T100CA-E3/57T TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 1,704 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SM15T100A-E3/57T TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SM15T100A-M3/9AT TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100A-M3/57T TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100A-E3/9AT TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100CA-E3/9AT TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100CAHE3_A/I TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100CAHM3_A/H TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100CAHM3_A/I TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100CA-M3/9AT TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100CA-M3/57T TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100CAHE3_A/H TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100AHE3/9AT TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100CAHE3/9AT TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T100AHE3/57T TVS DIODE 85.5VWM 137VC DO214AB | TVS DIODE 85.5VWM 137VC DO214AB | 0 | Tape & Reel (TR) | - |