SL43-E3/9AT | |
---|---|
DigiKey Part Number | 112-SL43-E3/9ATTR-ND - Tape & Reel (TR) 112-SL43-E3/9ATCT-ND - Cut Tape (CT) 112-SL43-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL43-E3/9AT |
Description | DIODE SCHOTTKY 30V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.28100 | ¥62.81 |
100 | ¥4.88240 | ¥488.24 |
500 | ¥4.13860 | ¥2,069.30 |
1,000 | ¥3.37139 | ¥3,371.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.17373 | ¥11,108.06 |
7,000 | ¥3.02259 | ¥21,158.13 |
10,500 | ¥2.88309 | ¥30,272.45 |
24,500 | ¥2.87756 | ¥70,500.22 |