Diode 30 V 1.1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1.1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

SL03-GS18

DigiKey Part Number
112-SL03-GS18TR-ND - Tape & Reel (TR)
112-SL03-GS18CT-ND - Cut Tape (CT)
112-SL03-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL03-GS18
Description
DIODE SCHOTTKY 30V 1.1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 1.1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
130 µA @ 30 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
1.1A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1.1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS05(TE85L,Q,M)Toshiba Semiconductor and Storage4,627CRS05QMCT-ND¥21.16000Similar
SS0530_R1_00001Panjit International Inc.18,5163757-SS0530_R1_00001CT-ND¥6.51000Similar
In-Stock: 40,275
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.08500¥40.85
100¥2.63140¥263.14
500¥2.00342¥1,001.71
1,000¥1.80090¥1,800.90
2,000¥1.63030¥3,260.60
5,000¥1.44552¥7,227.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.33131¥13,313.10
20,000¥1.23526¥24,705.20
30,000¥1.18635¥35,590.50
50,000¥1.13140¥56,570.00
70,000¥1.09887¥76,920.90
Manufacturers Standard Package