
SS0530_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS0530_R1_00001TR-ND - Tape & Reel (TR) 3757-SS0530_R1_00001CT-ND - Cut Tape (CT) 3757-SS0530_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS0530_R1_00001 |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SS0530_R1_00001 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00900 | ¥10.09 |
| 100 | ¥0.62270 | ¥62.27 |
| 500 | ¥0.45304 | ¥226.52 |
| 1,000 | ¥0.39812 | ¥398.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32788 | ¥983.64 |
| 6,000 | ¥0.29239 | ¥1,754.34 |
| 9,000 | ¥0.27427 | ¥2,468.43 |
| 15,000 | ¥0.25389 | ¥3,808.35 |
| 21,000 | ¥0.24181 | ¥5,078.01 |
| 30,000 | ¥0.23005 | ¥6,901.50 |




