SF1200-TAP | |
---|---|
DigiKey Part Number | SF1200-TAPGICT-ND - Cut Tape (CT) SF1200-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF1200-TAP |
Description | DIODE GEN PURP 1.2KV 1A SOD57 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | SF1200-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 3.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.12460 | ¥212.46 |
500 | ¥1.77518 | ¥887.59 |
1,000 | ¥1.66239 | ¥1,662.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.66239 | ¥8,311.95 |