MURS260-E3/52T | ||
---|---|---|
DigiKey Part Number | MURS260-E3/52TGITR-ND - Tape & Reel (TR) MURS260-E3/52TGICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MURS260-E3/52T | |
Description | DIODE GEN PURP 600V 2A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.32500 | ¥33.25 |
100 | ¥1.99240 | ¥199.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.84480 | ¥1,383.60 |
1,500 | ¥1.25450 | ¥1,881.75 |
2,250 | ¥1.15489 | ¥2,598.50 |
5,250 | ¥1.10690 | ¥5,811.23 |
18,750 | ¥0.99622 | ¥18,679.12 |
37,500 | ¥0.98146 | ¥36,804.75 |
75,000 | ¥0.92242 | ¥69,181.50 |