FEP16JT-E3/45 | |
---|---|
DigiKey Part Number | FEP16JT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FEP16JT-E3/45 |
Description | DIODE ARRAY GP 600V 16A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FEP16JT-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
50 | ¥9.83980 | ¥491.99 |
100 | ¥8.09520 | ¥809.52 |
500 | ¥6.85004 | ¥3,425.02 |
1,000 | ¥5.81214 | ¥5,812.14 |
2,000 | ¥5.52153 | ¥11,043.06 |
5,000 | ¥5.31394 | ¥26,569.70 |
10,000 | ¥5.13803 | ¥51,380.30 |