1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1C102MCL1GS

DigiKey Part Number
493-13738-2-ND - Tape & Reel (TR)
493-13738-1-ND - Cut Tape (CT)
493-13738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1C102MCL1GS
Description
CAP ALUM POLY 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1C102MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,978
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.94000¥39.94
10¥27.34900¥273.49
50¥22.13720¥1,106.86
100¥20.49640¥2,049.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥17.99840¥7,199.36
800¥17.05708¥13,645.66
1,200¥16.58244¥19,898.93
2,000¥16.05347¥32,106.94
2,800¥15.74265¥44,079.42
4,000¥15.44259¥61,770.36
Manufacturers Standard Package