ESH3DHE3_A/H | ||
---|---|---|
DigiKey Part Number | ESH3DHE3_A/HGITR-ND - Tape & Reel (TR) ESH3DHE3_A/HGICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ESH3DHE3_A/H | |
Description | DIODE GEN PURP 200V 3A DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.23800 | ¥52.38 |
100 | ¥3.62690 | ¥362.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥3.03031 | ¥2,575.76 |
1,700 | ¥2.57899 | ¥4,384.28 |
2,550 | ¥2.29691 | ¥5,857.12 |
5,950 | ¥2.17600 | ¥12,947.20 |
21,250 | ¥2.01482 | ¥42,814.92 |