BZG05C7V5-M3-18 | ||
---|---|---|
DigiKey Part Number | BZG05C7V5-M3-18-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BZG05C7V5-M3-18 | |
Description | DIODE ZENER 7.5V 1.25W DO214AC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 7.5 V 1.25 W ±6% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 4.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.82085 | ¥4,925.10 |
12,000 | ¥0.73877 | ¥8,865.24 |
30,000 | ¥0.72782 | ¥21,834.60 |
60,000 | ¥0.68404 | ¥41,042.40 |