BZG05C7V5-HM3-08 | |
---|---|
DigiKey Part Number | BZG05C7V5-HM3-08GITR-ND - Tape & Reel (TR) BZG05C7V5-HM3-08GICT-ND - Cut Tape (CT) BZG05C7V5-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C7V5-HM3-08 |
Description | DIODE ZENER 7.5V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 4.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.58940 | ¥158.94 |
500 | ¥1.47186 | ¥735.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.00084 | ¥1,501.26 |
3,000 | ¥0.92137 | ¥2,764.11 |
7,500 | ¥0.88310 | ¥6,623.25 |
10,500 | ¥0.79479 | ¥8,345.30 |
37,500 | ¥0.78301 | ¥29,362.88 |
75,000 | ¥0.73591 | ¥55,193.25 |