BZD27C4V7P-HE3-08 | ||
---|---|---|
DigiKey Part Number | 112-BZD27C4V7P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C4V7P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C4V7P-HE3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZD27C4V7P-HE3-08 | |
Description | DIODE ZENER 4.7V 800MW DO219AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 4.7 V 800 mW Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥2.03920 | ¥203.92 |
500 | ¥1.59228 | ¥796.14 |
1,000 | ¥1.29420 | ¥1,294.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15694 | ¥3,470.82 |
6,000 | ¥1.09812 | ¥6,588.72 |
9,000 | ¥1.01968 | ¥9,177.12 |
30,000 | ¥0.99615 | ¥29,884.50 |
75,000 | ¥0.97076 | ¥72,807.00 |