BZD27C43P-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C43P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C43P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C43P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C43P-HE3-08 |
Description | DIODE ZENER 43V 800MW DO219AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥2.00730 | ¥200.73 |
500 | ¥1.56710 | ¥783.55 |
1,000 | ¥1.27376 | ¥1,273.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13868 | ¥3,416.04 |
6,000 | ¥1.08078 | ¥6,484.68 |
9,000 | ¥1.00358 | ¥9,032.22 |
30,000 | ¥0.98042 | ¥29,412.60 |
75,000 | ¥0.95542 | ¥71,656.50 |