BAT54WS-HE3-08 | ||
---|---|---|
DigiKey Part Number | BAT54WS-HE3-08GITR-ND - Tape & Reel (TR) BAT54WS-HE3-08GICT-ND - Cut Tape (CT) BAT54WS-HE3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54WS-HE3-08 | |
Description | DIODE SCHOTTKY 30V 200MA SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.89466 | ¥447.33 |
1,000 | ¥0.62161 | ¥621.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53872 | ¥1,616.16 |
6,000 | ¥0.49973 | ¥2,998.38 |
9,000 | ¥0.41441 | ¥3,729.69 |
30,000 | ¥0.40709 | ¥12,212.70 |
75,000 | ¥0.36565 | ¥27,423.75 |
150,000 | ¥0.31690 | ¥47,535.00 |