BAT43WS-HE3-08 | ||
---|---|---|
DigiKey Part Number | BAT43WS-HE3-08GITR-ND - Tape & Reel (TR) BAT43WS-HE3-08GICT-ND - Cut Tape (CT) BAT43WS-HE3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT43WS-HE3-08 | |
Description | DIODE SCHOTTKY 30V 200MA SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.05900 | ¥105.90 |
500 | ¥0.86362 | ¥431.81 |
1,000 | ¥0.64074 | ¥640.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53908 | ¥1,617.24 |
6,000 | ¥0.51540 | ¥3,092.40 |
9,000 | ¥0.44575 | ¥4,011.75 |
30,000 | ¥0.43739 | ¥13,121.70 |
75,000 | ¥0.36217 | ¥27,162.75 |
150,000 | ¥0.35660 | ¥53,490.00 |