5KP33A/54 | |
---|---|
DigiKey Part Number | 5KP33A/54GI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP33A/54 |
Description | TVS DIODE 33VWM 53.3VC P600 |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.8A Ipp Tvs Diode Through Hole P600 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |