1N4738A-TAP | ||
---|---|---|
DigiKey Part Number | 1N4738A-TAPGICT-ND - Cut Tape (CT) 1N4738A-TAPGITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 1N4738A-TAP | |
Description | DIODE ZENER 8.2V 1.3W DO41 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.01900 | ¥20.19 |
100 | ¥1.02120 | ¥102.12 |
500 | ¥0.83276 | ¥416.38 |
1,000 | ¥0.61792 | ¥617.92 |
2,000 | ¥0.51982 | ¥1,039.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.49699 | ¥2,484.95 |
10,000 | ¥0.42983 | ¥4,298.30 |
25,000 | ¥0.42177 | ¥10,544.25 |
50,000 | ¥0.34924 | ¥17,462.00 |
125,000 | ¥0.34386 | ¥42,982.50 |