WSLP27261L300FEA | |
---|---|
DigiKey Part Number | 541-WSLP27261L300FEATR-ND - Tape & Reel (TR) 541-WSLP27261L300FEACT-ND - Cut Tape (CT) 541-WSLP27261L300FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP27261L300FEA |
Description | RES 0.0013 OHM 1% 7W 2726 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP27261L300FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.113" (2.88mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.28500 | $22.85 |
25 | $2.23240 | $55.81 |
50 | $2.10120 | $105.06 |
100 | $1.74220 | $174.22 |
250 | $1.57592 | $393.98 |
500 | $1.31324 | $656.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.13815 | $1,707.22 |
3,000 | $1.11626 | $3,348.78 |
7,500 | $1.10313 | $8,273.48 |