WSBS8518L1000JT40 | ||
---|---|---|
DigiKey Part Number | WSBS8518L1000JT40-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS8518L1000JT40 | |
Description | RESISTOR SHUNT 100 UOHM 5% 36W | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.02000 | ¥142.02 |
10 | ¥121.45700 | ¥1,214.57 |
30 | ¥113.64467 | ¥3,409.34 |
60 | ¥106.54083 | ¥6,392.45 |
90 | ¥95.17644 | ¥8,565.88 |
240 | ¥94.46633 | ¥22,671.92 |
450 | ¥90.55969 | ¥40,751.86 |