WSBS85181L000JT34 | ||
---|---|---|
DigiKey Part Number | WSBS85181L000JT34-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS85181L000JT34 | |
Description | RESISTOR SHUNT 0.001 OHM 5% 20W | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 1 mOhms ±5% 20W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 1 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.65000 | ¥140.65 |
10 | ¥120.28100 | ¥1,202.81 |
28 | ¥112.54321 | ¥3,151.21 |
56 | ¥105.50929 | ¥5,908.52 |
84 | ¥94.25488 | ¥7,917.41 |
252 | ¥93.55123 | ¥23,574.91 |
448 | ¥89.68268 | ¥40,177.84 |