TFPT0805L4700FV | ||
---|---|---|
DigiKey Part Number | 541-1185-2-ND - Tape & Reel (TR) 541-1185-1-ND - Cut Tape (CT) 541-1185-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFPT0805L4700FV | |
Description | THERMISTOR PTC 470 OHM 1% 0805 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TFPT0805L4700FV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.53000 | ¥15.53 |
10 | ¥11.63400 | ¥116.34 |
25 | ¥9.30720 | ¥232.68 |
100 | ¥8.53060 | ¥853.06 |
500 | ¥7.17360 | ¥3,586.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.39810 | ¥6,398.10 |
3,000 | ¥6.20421 | ¥18,612.63 |
5,000 | ¥5.81645 | ¥29,082.25 |
10,000 | ¥5.42868 | ¥54,286.80 |