TFPT0805L3301FV | ||
---|---|---|
DigiKey Part Number | 541-1181-2-ND - Tape & Reel (TR) 541-1181-1-ND - Cut Tape (CT) 541-1181-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFPT0805L3301FV | |
Description | THERMISTOR PTC 3.3K OHM 1% 0805 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 3.3 kOhms 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TFPT0805L3301FV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 3.3 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Resource Type | Link |
---|---|
Datasheets | TFPT Series Datasheet |
Product Training Modules | Thermistor-Resistor Network Simulation Tool |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued) Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL Vishay Thermistors Electronic Simulation Part 4: An Insight into TEC Temperature Control Application |
Featured Product | TFPT Series of Nickel Thin-Film Temperature Sensors |
PCN Design/Specification | |
HTML Datasheet | TFPT Series Datasheet |
EDA Models | TFPT0805L3301FV Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.15000 | ¥14.15 |
10 | ¥10.59300 | ¥105.93 |
25 | ¥8.47080 | ¥211.77 |
100 | ¥7.76600 | ¥776.60 |
500 | ¥6.53068 | ¥3,265.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.82465 | ¥5,824.65 |
3,000 | ¥5.64816 | ¥16,944.48 |
5,000 | ¥5.29515 | ¥26,475.75 |
10,000 | ¥4.94214 | ¥49,421.40 |
Attribute | Description |
---|---|
Other Names | 541-1181-6 TFPT0805L3301FV-ND 541-1181-2 541-1181-1 |
Standard Package | 1,000 |