TFPT0603L1001JM | ||
---|---|---|
DigiKey Part Number | TFPT0603L1001JM-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TFPT0603L1001JM | |
Description | THERMISTOR PTC 1K OHM 5% 0603 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 1 kOhms 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.27097 | ¥16,354.85 |