TFPT0603L1001FM | ||
---|---|---|
DigiKey Part Number | 541-3527-2-ND - Tape & Reel (TR) 541-3527-1-ND - Cut Tape (CT) 541-3527-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFPT0603L1001FM | |
Description | THERMISTOR PTC 1K OHM 1% 0603 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 1 kOhms 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.16000 | ¥10.16 |
10 | ¥7.61000 | ¥76.10 |
25 | ¥6.09080 | ¥152.27 |
100 | ¥5.58190 | ¥558.19 |
500 | ¥4.69384 | ¥2,346.92 |
1,000 | ¥4.18646 | ¥4,186.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.80587 | ¥19,029.35 |
10,000 | ¥3.55214 | ¥35,521.40 |
15,000 | ¥3.48871 | ¥52,330.65 |