TFPT0603L1000JM | ||
---|---|---|
DigiKey Part Number | 541-TFPT0603L1000JMTR-ND - Tape & Reel (TR) 541-TFPT0603L1000JMCT-ND - Cut Tape (CT) 541-TFPT0603L1000JMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFPT0603L1000JM | |
Description | THERMISTOR PTC 100 OHM 5% 0603 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 100 Ohms 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.61000 | ¥66.10 |
25 | ¥5.28440 | ¥132.11 |
100 | ¥4.84540 | ¥484.54 |
500 | ¥4.07418 | ¥2,037.09 |
1,000 | ¥3.63380 | ¥3,633.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.30345 | ¥16,517.25 |
10,000 | ¥3.08321 | ¥30,832.10 |
15,000 | ¥3.02815 | ¥45,422.25 |
25,000 | ¥2.97310 | ¥74,327.50 |