1PMT5920BT1G | ||
---|---|---|
DigiKey Part Number | 1PMT5920BT1GOSTR-ND - Tape & Reel (TR) 1PMT5920BT1GOSCT-ND - Cut Tape (CT) 1PMT5920BT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1PMT5920BT1G | |
Description | DIODE ZENER 6.2V 500MW POWERMITE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount Powermite | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
10 | ¥4.59300 | ¥45.93 |
100 | ¥3.19180 | ¥319.18 |
500 | ¥2.49196 | ¥1,245.98 |
1,000 | ¥2.02547 | ¥2,025.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81065 | ¥5,431.95 |
6,000 | ¥1.71860 | ¥10,311.60 |
9,000 | ¥1.59583 | ¥14,362.47 |
30,000 | ¥1.55901 | ¥46,770.30 |