ILB1206ER151V | ||
---|---|---|
DigiKey Part Number | 541-2281-2-ND - Tape & Reel (TR) 541-2281-1-ND - Cut Tape (CT) 541-2281-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ILB1206ER151V | |
Description | FERRITE BEAD 150 OHM 1206 1LN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 300mA 200mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | ILB1206ER151V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.12200 | ¥11.22 |
25 | ¥0.87720 | ¥21.93 |
50 | ¥0.72600 | ¥36.30 |
100 | ¥0.62560 | ¥62.56 |
250 | ¥0.50048 | ¥125.12 |
500 | ¥0.45034 | ¥225.17 |
1,000 | ¥0.37537 | ¥375.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36282 | ¥1,088.46 |
6,000 | ¥0.35031 | ¥2,101.86 |
9,000 | ¥0.33780 | ¥3,040.20 |
15,000 | ¥0.32154 | ¥4,823.10 |
30,000 | ¥0.31278 | ¥9,383.40 |