CW00510K00JE73 | ||
---|---|---|
DigiKey Part Number | CWD-10KRTR-ND - Tape & Reel (TR) CWD-10KRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CW00510K00JE73 | |
Description | RES 10K OHM 6.5W 5% AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | CW00510K00JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.44400 | $14.44 |
25 | $1.40040 | $35.01 |
50 | $1.27740 | $63.87 |
100 | $1.04650 | $104.65 |
250 | $0.93348 | $233.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.78610 | $393.05 |
1,000 | $0.65344 | $653.44 |
2,500 | $0.63870 | $1,596.75 |
5,000 | $0.62642 | $3,132.10 |
12,500 | $0.61168 | $7,646.00 |