CRCW0603100RFKEAHP | ||
---|---|---|
DigiKey Part Number | 541-100STR-ND - Tape & Reel (TR) 541-100SCT-ND - Cut Tape (CT) 541-100SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW0603100RFKEAHP | |
Description | RES SMD 100 OHM 1% 1/3W 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW0603100RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.07000 | $0.70 |
50 | $0.04660 | $2.33 |
100 | $0.03980 | $3.98 |
500 | $0.02858 | $14.29 |
1,000 | $0.02515 | $25.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01928 | $96.40 |
10,000 | $0.01742 | $174.20 |
25,000 | $0.01536 | $384.00 |
35,000 | $0.01507 | $527.45 |
50,000 | $0.01419 | $709.50 |
125,000 | $0.01321 | $1,651.25 |