CDMM500KF1000FET | ||
---|---|---|
DigiKey Part Number | 3579-CDMM500KF1000FETTR-ND - Tape & Reel (TR) 3579-CDMM500KF1000FETCT-ND - Cut Tape (CT) 3579-CDMM500KF1000FETDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDMM500KF1000FET | |
Description | CDMM, 500K, 1%, 100:1, RATIO TOL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 500k Ohm ±1% 750mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 500k | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Number of Pins | 3 | |
Power Per Element | 750mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥28.29800 | ¥282.98 |
25 | ¥28.05960 | ¥701.49 |
50 | ¥25.67060 | ¥1,283.53 |
100 | ¥20.89440 | ¥2,089.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.10348 | ¥4,775.87 |
500 | ¥17.31252 | ¥8,656.26 |
750 | ¥16.11856 | ¥12,088.92 |
1,250 | ¥15.22309 | ¥19,028.86 |
2,500 | ¥14.92459 | ¥37,311.47 |