02C5000FF | |
---|---|
DigiKey Part Number | 541-3521-ND |
Manufacturer | |
Manufacturer Product Number | 02C5000FF |
Description | THERMISTOR NTC 500OHM 3477K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 500 Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 500 | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3477K | |
B25/85 | 3486K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.56000 | ¥84.56 |
10 | ¥67.62900 | ¥676.29 |
25 | ¥62.55520 | ¥1,563.88 |
100 | ¥54.10210 | ¥5,410.21 |
500 | ¥50.72046 | ¥25,360.23 |
1,000 | ¥47.33912 | ¥47,339.12 |