192-501DET-A01 | |
---|---|
DigiKey Part Number | 480-3163-ND |
Manufacturer | |
Manufacturer Product Number | 192-501DET-A01 |
Description | THERMISTOR NTC 500OHM 3260K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 500 Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 500 | |
Resistance Tolerance | - | |
B Value Tolerance | ±2.8% | |
B0/50 | 3260K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.19000 | ¥241.19 |
10 | ¥200.96500 | ¥2,009.65 |
25 | ¥177.99520 | ¥4,449.88 |
100 | ¥172.25510 | ¥17,225.51 |
500 | ¥160.77104 | ¥80,385.52 |