ORNTA5001AT1 | ||
---|---|---|
DigiKey Part Number | ORNT-5KATR-ND - Tape & Reel (TR) ORNT-5KACT-ND - Cut Tape (CT) ORNT-5KADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ORNTA5001AT1 | |
Description | RES ARRAY 4 RES 5K OHM 8SOIC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 5k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ORNTA5001AT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥28.49500 | ¥284.95 |
25 | ¥28.25320 | ¥706.33 |
50 | ¥25.84800 | ¥1,292.40 |
100 | ¥21.03970 | ¥2,103.97 |
250 | ¥19.23616 | ¥4,809.04 |
500 | ¥17.43272 | ¥8,716.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.84650 | ¥16,846.50 |
2,000 | ¥16.51618 | ¥33,032.36 |
5,000 | ¥16.25192 | ¥81,259.60 |