764-1558-KIT | ||
---|---|---|
DigiKey Part Number | 764-1558-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | 764-1558-KIT | |
Description | RES KIT 10-200 OHM 1/20W 100PCS | |
Customer Reference | ||
Detailed Description | Thin Film Resistor Kit 10 ~ 200 Ohm ±0.1% 1/20W Surface Mount 100 Pieces (10 Values - 10 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 10 ~ 200 | |
Power (Watts) | 1/20W | |
Tolerance | ±0.1% | |
Features | RF, High Frequency, Top Sided Termination | |
Quantity | 100 Pieces (10 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,732.05000 | ¥3,732.05 |
10 | ¥3,365.52000 | ¥33,655.20 |