VY2102M29Y5UG63V7 | |
---|---|
DigiKey Part Number | 56-VY2102M29Y5UG63V7-ND |
Manufacturer | |
Manufacturer Product Number | VY2102M29Y5UG63V7 |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2102M29Y5UG63V7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.13300 | ¥11.33 |
50 | ¥0.83580 | ¥41.79 |
100 | ¥0.68140 | ¥68.14 |
500 | ¥0.53774 | ¥268.87 |
1,000 | ¥0.45409 | ¥454.09 |
3,000 | ¥0.43017 | ¥1,290.51 |
5,000 | ¥0.42076 | ¥2,103.80 |