VJ0805HIFRQ1KIT | ||
---|---|---|
DigiKey Part Number | 720-VJ0805HIFRQ1KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | VJ0805HIFRQ1KIT | |
Description | SAMPLE KIT 0805 1 PF 82 PF | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 1pF ~ 82pF 250V Surface Mount, MLCC 450 Pieces (30 Values - 15 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 82pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250V | |
Tolerance | ±0.1pF, ±0.25pF, ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 450 Pieces (30 Values - 15 Each) | |
Packages Included | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥844.33000 | ¥844.33 |
10 | ¥732.88100 | ¥7,328.81 |